USD

282465-1
282465-1
Digi-Key Part Number
A107047TR-ND - Tape & Reel (TR)
A107047CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
282465-1
Supplier
Description
CONN TAB 13-15AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Tab Contact Tin 13-15 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
13-15 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

33,620 In Stock
Can ship immediately