cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

281937-1

DigiKey Part Number
281937-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
281937-1
Description
CONN TAB 15-20AWG CRIMP TIN
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 15-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
281937-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
15-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
540,000$0.19305$104,247.00