USD

28075

280756-4

Digi-Key Part Number
A32509TR-ND - Tape & Reel (TR)
A32509CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
280756-4
Supplier
Description
CONN QC RCPT 10-12AWG 0.375
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.375"" (9.53mm)
Tab Thickness
0.047"" (1.19mm)
Tab Length
-
Length - Overall
1.102"" (27.99mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.134"" ~ 0.201"" (3.40mm ~ 5.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

2,418 In Stock
Can ship immediately