USD

280755-4
280755-4
Digi-Key Part Number
A100537TR-ND - Tape & Reel (TR)
A100537CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
280755-4
Supplier
Description
CONN QC RCPT 7-10AWG 0.375 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
0.375" (9.53mm) Quick Connect Female 7-10 AWG Crimp Connector Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.375"" (9.53mm)
Tab Thickness
0.048"" (1.22mm)
Tab Length
0.419"" (10.65mm)
Length - Overall
1.142"" (29.00mm)
Termination
Crimp
Wire Gauge
7-10 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
0.197"" ~ 0.275"" (5.00mm ~ 6.99mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,141 In Stock
Can ship immediately