
280755-2 | ||
---|---|---|
Digi-Key Part Number | A107119TR-ND - Tape & Reel (TR) A107119CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 280755-2 | |
Description | CONN QC RCPT 7-10AWG 0.375 CRIMP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 7-10 AWG Crimp Connector Non-Insulated | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | 0.047" (1.19mm) | |
Tab Length | - | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 7-10 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.197" ~ 0.275" (5.00mm ~ 6.99mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 280755-2 |
Environmental Information | 280755-2 Statement of Compliance |
Featured Product | Drone Solutions |
HTML Datasheet | 280755 Drawing |
EDA Models | 280755-2 by SnapEDA |
3D Drawings | 280755-2.pdf |
Product Drawings | 280755 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.41700 | $4.17 |
25 | $0.41520 | $10.38 |
50 | $0.40480 | $20.24 |
100 | $0.34730 | $34.73 |
250 | $0.31408 | $78.52 |
500 | $0.29664 | $148.32 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.26000 | $260.00 |
3,000 | $0.25651 | $769.53 |
5,000 | $0.23034 | $1,151.70 |
10,000 | $0.21289 | $2,128.90 |
25,000 | $0.20940 | $5,235.00 |
Attribute | Description |
---|---|
Other Names | 2807552 -280755-2-SI -280755-2-LSI A107119TR A107119CT 280755-2-ND |
Standard Package | 1,000 |