280621-2 | ||
---|---|---|
Digi-Key Part Number | A100536TR-ND - Tape & Reel (TR) A100536CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 280621-2 | |
Description | CONN SOCKET 18-22AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 280621-2 |
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 280621-2 Statement of Compliance |
HTML Datasheet | 181299 Drawing |
EDA Models | 280621-2 by SnapEDA |
3D Drawings | 280621-2.pdf |
Product Drawings | 181299 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.51700 | $5.17 |
25 | $0.51440 | $12.86 |
50 | $0.50140 | $25.07 |
100 | $0.43010 | $43.01 |
250 | $0.38904 | $97.26 |
500 | $0.36744 | $183.72 |
1,000 | $0.32205 | $322.05 |
2,500 | $0.31772 | $794.30 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28530 | $1,426.50 |
10,000 | $0.26369 | $2,636.90 |
25,000 | $0.25937 | $6,484.25 |
Attribute | Description |
---|---|
Other Names | 2806212 280621-2-ND A100536TR A100536CT |
Standard Package | 5,000 |