USD

cms-photo-not-available

2370756-1

Digi-Key Part Number
17-2370756-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2370756-1
Supplier
Description
CABLE ASSEMBLY, 2X3 ELCON MINI
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 0.820' (250.00mm, 9.84")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.820' (250.00mm, 9.84"")
Features
Pull Tab
Color
Black, Red
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names17-2370756-1
Standard Package100