2337815-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2337815-2

Digi-Key Part Number
A142225-ND
Manufacturer
Manufacturer Product Number
2337815-2
Description
MINI-SAS HD CABLE ASSEMBLY 30AWG
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
36 Position miniSAS HD 4x Plug to Plug 3.28' (1.00m) Black Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Box
Product Status
Active
Cable Connectors
miniSAS HD 4x
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
500 mA
Frequency - Max
12Gbps
Operating Temperature
-20°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$43.86000$43.86
10$40.24500$402.45
25$38.69680$967.42
50$37.40700$1,870.35
100$35.34320$3,534.32
250$34.31124$8,577.81
500$33.53730$16,768.65