2295321-4

DigiKey Part Number
17-2295321-4-ND
Manufacturer
Manufacturer Product Number
2295321-4
Description
SOCKET ASSY RITS CONN 4P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector Crimp Gold 17-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2295321-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
17-18 AWG
Features
Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Color
Yellow
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.23000$3.23
10$2.93300$29.33
30$2.77800$83.34
60$2.71333$162.80
120$2.58408$310.09
270$2.26107$610.49
510$2.19645$1,120.19
1,020$1.87345$1,910.92
2,520$1.74424$4,395.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.