2295044-4

DigiKey Part Number
17-2295044-4-ND
Manufacturer
Manufacturer Product Number
2295044-4
Description
RITS MICRO CONN. SUB PLUG ASSY
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Crimp Gold 17-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
17-18 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Color
Yellow
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$3.75000$3.75
10$3.40400$34.04
31$3.22419$99.95
62$3.14919$195.25
124$2.99919$371.90
279$2.62430$732.18
527$2.54932$1,343.49
1,023$2.17442$2,224.43
2,511$2.02446$5,083.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.