223041-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

223041-1

DigiKey Part Number
A97835-ND
Manufacturer
Manufacturer Product Number
223041-1
Description
CONN SHROUD HARD METRIC 30P NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Shroud for Male Pins Connector Natural Through Hole Hard Metric
Datasheet
 Datasheet
EDA/CAD Models
223041-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
Hard Metric
Number of Positions
30
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Connector Usage
-
Features
-
Color
Natural
Note
Contacts Not Included
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$2.20746$6,622.38
Manufacturers Standard Package