
2205114-1 | |
---|---|
DigiKey Part Number | A123434-ND |
Manufacturer | |
Manufacturer Product Number | 2205114-1 |
Description | CA 75MM 08 POS. MOW-PB M-M VALUE |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2205114-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Plug to PCB | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |