2205065-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205065-2

Digi-Key Part Number
A123297-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2205065-2
Supplier
Description
CABLE ASSEMBLY HEADER WTW 14POS
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
14 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Box
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
14
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Box
QtyUnit PriceExt Price
1$3.99000$3.99
10$3.62100$36.21
25$3.43000$85.75
50$3.35020$167.51
100$3.19070$319.07
250$2.79184$697.96
500$2.71208$1,356.04
1,000$2.31325$2,313.25
2,500$2.15372$5,384.30
Additional Resources
AttributeDescription
Other Names
A123297
2266-2205065-2
Standard Package100