USD

2201778-1

2201778-1

Digi-Key Part Number
A118117TR-ND - Tape & Reel (TR)
A118117CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2201778-1
Supplier
Description
MICRO SD PUSH PUSH LOW PROFILE T
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold-Palladium
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
8
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.065"" (1.65mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold-Palladium
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
A118117CT
A118117TR
Standard Package1