
2178148-2 | ||
---|---|---|
Digi-Key Part Number | 2178148-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2178148-2 | |
Description | KIT, CLOUDSPLITTER, SHIELDED CAB | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Strain Relief | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | Crimp | |
Length | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2178148 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $6.94585 | $2,778.34 |
Attribute | Description |
---|---|
Other Names | -2178148-2-SI |
Standard Package | 400 |