USD

2174065-4

2174065-4

Digi-Key Part Number
A126277TR-ND - Tape & Reel (TR)
A126277CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2174065-4
Supplier
Description
CONN SOCKET CRIMP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Socket Contact - - Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.06677$667.70
20,000$0.06447$1,289.40
30,000$0.06217$1,865.10
50,000$0.05987$2,993.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.17300$1.73
25$0.14720$3.68
50$0.12900$6.45
100$0.11970$11.97
250$0.10592$26.48
500$0.10132$50.66
1,000$0.08289$82.89
2,500$0.07598$189.95
Additional Resources
AttributeDescription
Other Names
2174065-4-ND
A126277TR
Standard Package10,000