USD

cms-photo-not-available

2173200-2

Digi-Key Part Number
2173200-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2173200-2
Supplier
Description
ELCON MINI 4P CABLE CONN
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
4 Position Blade Type Power Housing Connector Receptacle Black 0.307" (7.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket
Pitch
0.307"" (7.80mm)
Row Spacing
0.246"" (6.25mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
Panel Lock
Stacking Direction
Top to Bottom and Side to Side
Fastening Type
Latch Lock
Note
Contacts Not Included
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Number of Positions
4
Number of Rows
2
Voltage Rating
60V
Current Rating (Amps)
20A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8538.90.6000
Available To Order

Additional Resources
AttributeDescription
Standard Package490