2170435-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170435-1

Digi-Key Part Number
A117439-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2170435-1
Supplier
Description
CONN XFP CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
- Position XFP Cage Connector Press-Fit Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Style
Cage
Connector Type
XFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$17.31000$17.31
10$16.07100$160.71
25$14.42280$360.57
50$14.01080$700.54
100$12.36240$1,236.24
250$11.53824$2,884.56
500$11.29100$5,645.50

Other Suppliers on Digi-Key

1,723In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-2170435-1
-2170435-1-SI
A117439
Standard Package192