2159562-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159562-1

Digi-Key Part Number
A123694-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2159562-1
Supplier
Description
CABLE MBXLE P-RECT WTB 2WR 6.69"
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
Cable MBXLE Plug to Rectangular WTB Connector 2 Line 0.56' (0.17m) 6.69"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bag
Part Status
Active
Type
MBXLE Plug to Rectangular WTB Connector
Number of Lines
2
Cable Length - Unexposed
0.56' (0.17m) 6.69"
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1$18.43000$18.43
10$15.97300$159.73
25$15.13960$378.49
50$14.92020$746.01
100$13.16490$1,316.49
250$12.28724$3,071.81
500$12.02392$6,011.96
1,000$11.40956$11,409.56
Additional Resources
AttributeDescription
Other Names
2266-2159562-1
A123694
-2159562-1-SI
Standard Package1