cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215882-6

DigiKey Part Number
215882-6-ND
Manufacturer
Manufacturer Product Number
215882-6
Description
AMP-LATCH MIL TYPE RCPT CONNECTO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG, Stranded; 26-30 AWG, Solid
Features
Feed Through, Polarizing Key
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
31.5µin (0.80µm)
Color
Black
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
8,820$0.48030$4,236.25