
2143330-2 | |
---|---|
DigiKey Part Number | A116856-ND |
Manufacturer | |
Manufacturer Product Number | 2143330-2 |
Description | CONN QSFP+ CAGE 1X6 W/HSINK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $47.04167 | $3,387.00 |