2120451-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2120451-1

DigiKey Part Number
A125200-ND
Manufacturer
Manufacturer Product Number
2120451-1
Description
HOOD KIT MOTORMAN HC 180 PLAST
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry
Datasheet
 Datasheet
EDA/CAD Models
2120451-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.898" L x 1.142" W x 3.579" H (48.20mm x 29.00mm x 90.90mm)
Housing Color
Black
Features
-
Ingress Protection
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Housing Finish
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 162 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
144$18.55319$2,671.66
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

162In Stock
Ships from WEC