USD

cms-photo-not-available

211010-5

Digi-Key Part Number
211010-5-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
211010-5
Supplier
Description
CONN DSUB ADAPTER HD15F HD15M
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 HD, Female
Convert From (Adapter End)
D-Sub, 15 HD, Male
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Black
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package25