2081972-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2081972-1

Digi-Key Part Number
17-2081972-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2081972-1
Supplier
Description
4.3-10 STR PLUG,SCREW,CLAMP,7-8
Detailed Description
4.3/10 Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Crimp or Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Bag
Part Status
Obsolete
Connector Style
4.3/10
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Clamp
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
7/8" Super Flex Coaxial
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Center Contact Material
Bronze
Voltage Rating
2500 V
Mating Cycles
100
Insertion Loss
-
Not Applicable
EAR99
8536.69.4010
17-2081972-1
10