USD

2058706-1
2058706-1
Digi-Key Part Number
A110840-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2058706-1
Supplier
Description
CABLE ASSEMBLY, MINI CT
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.521' (158.75mm, 6.25")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.059"" (1.50mm)
Pitch - Cable
-
Length
0.521' (158.75mm, 6.25"")
Features
-
Color
Black, Red
Shielding
Unshielded
Usage
Board In
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesA110840
Standard Package200