
2058300-2 | ||
---|---|---|
Digi-Key Part Number | A107974-ND | |
Manufacturer | ||
Manufacturer Product Number | 2058300-2 | |
Description | CABLE ASSY 4POS WIRE TO BRD | |
Detailed Description | SSL Cable Assembly Blade and Receptacle, 4 Position To Wire Leads Multiple, Individual 4.00" (101.6mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | - | |
Package | Bag | |
Product Status | Active | |
1st Connector | Blade and Receptacle, 4 Position | |
2nd Connector | Wire Leads | |
Color | Multiple, Individual | |
Length | 4.00" (101.6mm) | |
Features | Latch Lock | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | 2058300 Drawing |
Product Drawings | 2058300 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | -2058300-2-SI 2266-2058300-2 A107974 |
Standard Package | 500 |