USD

2042139-2

2042139-2

Digi-Key Part Number
A118343-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2042139-2
Supplier
Description
CONN HEADER 96POS EDGE MNT
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
96
Number of Positions Loaded
All
Pitch
-
Number of Rows
8
Number of Columns
12
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other NamesA118343
Standard Package600