
2035334-3 | |
---|---|
DigiKey Part Number | A128382TR-ND - Tape & Reel (TR) A128382CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2035334-3 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 2035334-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.11400 | $1.14 |
25 | $0.10680 | $2.67 |
50 | $0.10160 | $5.08 |
100 | $0.09670 | $9.67 |
250 | $0.09064 | $22.66 |
500 | $0.08630 | $43.15 |
1,000 | $0.08217 | $82.17 |
2,500 | $0.07702 | $192.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.07127 | $534.52 |
15,000 | $0.06786 | $1,017.90 |
22,500 | $0.06595 | $1,483.87 |
37,500 | $0.06361 | $2,385.38 |
52,500 | $0.06212 | $3,261.30 |
75,000 | $0.06058 | $4,543.50 |