



2035047-4 | |
---|---|
DigiKey Part Number | A139286-ND |
Manufacturer | |
Manufacturer Product Number | 2035047-4 |
Description | CONN BACKSHELL 6POS |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
EDA/CAD Models | 2035047-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | - | |
Features | Cable Clamp | |
Base Product Number |