
201297-1 | |
---|---|
DigiKey Part Number | 201297-1-ND |
Manufacturer | |
Manufacturer Product Number | 201297-1 |
Description | CONN PLUG HSG 14POS BLK PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201297-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 14 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.46000 | $28.46 |
10 | $24.18800 | $241.88 |
25 | $22.67360 | $566.84 |
50 | $21.59180 | $1,079.59 |
100 | $20.56210 | $2,056.21 |
261 | $19.21774 | $5,015.83 |
522 | $18.41343 | $9,611.81 |