2007788-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007788-1

DigiKey Part Number
A144259-ND
Manufacturer
Manufacturer Product Number
2007788-1
Description
CONN HEADER IMPACT 90POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
2007788-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
9
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30VAC/DC
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
624$6.41917$4,005.56
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.