
2-86147-2 | ||
---|---|---|
Digi-Key Part Number | 2-86147-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2-86147-2 | |
Description | CONN PIN SOLDER PCB TIN-LEAD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Pin Contact Tin-Lead Solder, PCB | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 86147 |
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 2-86147-2 Statement of Compliance |
HTML Datasheet | 86147 |
EDA Models | 2-86147-2 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
60,000 | $0.10078 | $6,046.80 |
Attribute | Description |
---|---|
Standard Package | 20,000 |