2-6471xx-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-647127-8

Digi-Key Part Number
2-647127-8-ND
Manufacturer
Manufacturer Product Number
2-647127-8
Description
CONN HEADER VERT 8POS 3.96MM
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Connector Header Through Hole 8 position 0.156" (3.96mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.156" (3.96mm)
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.300" (7.62mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.550" (13.97mm)
Insulation Height
0.525" (13.34mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,100$2.03993$2,243.92
Additional Resources
AttributeDescription
Standard Package1,100