
2-6450542-3 | |
---|---|
DigiKey Part Number | 2-6450542-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-6450542-3 |
Description | CONN RCPT MULTI-BEAM 18POS PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2-6450542-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 18 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 16 Signal, 2 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,320 | $3.45577 | $4,561.62 |