
2-1933284-1 | ||
---|---|---|
Digi-Key Part Number | 2-1933284-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1933284-1 | |
Description | DUPLX LC ADAPT,MM,SL,BLACK, RED | |
Detailed Description | Insert LC Duplex Jack To LC Duplex Jack Red | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | LC Duplex Jack | |
Interior Type (Adapter End) | LC Duplex Jack | |
Exterior Housing Material | Polyphenylene Oxide (PPO) | |
Interior Housing Material | Polyphenylene Oxide (PPO) | |
Exterior Housing Color | Red | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | Dust Cap | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Attribute | Description |
---|---|
Standard Package | 100 |