cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1565085-3

Digi-Key Part Number
17-2-1565085-3-ND
Manufacturer
Manufacturer Product Number
2-1565085-3
Description
CONN RCPT HSG 2POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bag
Product Status
Active
Connector Type
Receptacle
Contact Type
Tab
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Blue
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.33000$0.33
10$0.27900$2.79
25$0.24560$6.14
50$0.22580$11.29
100$0.21700$21.70
250$0.19484$48.71
500$0.18600$93.00
1,000$0.15499$154.99
2,500$0.14171$354.28

Other Suppliers on Digi-Key

8,484In Stock
Ships from WEC
Additional Resources
AttributeDescription
Other Names
17-2-1565085-3
2266-2-1565085-3
-1076-2-1565085-3
Standard Package8,000