cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1104036-3

Digi-Key Part Number
2-1104036-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2-1104036-3
Supplier
Description
HVT.48.STI.C.SB-SO
Manufacturer Standard Lead Time
37
Detailed Description
Male Insert without Contacts Gray 48+Ground Position Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
48+Ground
Size
8
Termination Style
Crimp
Voltage Rating
400V
Current Rating (Amps)
16A
Contact Type
HVT
Operating Temperature
-
Color
Gray
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
1 (Unlimited)
EAR99
8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
30$39.54833$1,186.45
HVT.48.STI.C.SB-SO
30