
1982754-2 | |
|---|---|
DigiKey Part Number | 1982754-2-ND |
Manufacturer | |
Manufacturer Product Number | 1982754-2 |
Description | CONN BACKSHELL 64POS 120DEG BLK |
Customer Reference | |
Detailed Description | 64 Position Two Piece Backshell Connector Black 120° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 64 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 120° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyphenylene Oxide (PPO) | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |

