
1958246-1 | ||
---|---|---|
Digi-Key Part Number | 1958246-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1958246-1 | |
Description | CONN RING ANGLED 1/0AWG #7/16 | |
Detailed Description | Ring Terminal Connector 7/16 Stud D-Shaped 1/0 AWG Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.875" (22.23mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices |
HTML Datasheet | 1958246 Drawing |
EDA Models | 1958246-1 by SnapEDA |
Product Drawings | 1958246 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Standard Package | 200 |