
193846-2 | ||
---|---|---|
Digi-Key Part Number | 193846-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 193846-2 | |
Description | CONN SOCKET 14AWG SILVER CRIMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Socket Contact Silver Crimp 14 AWG Power | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 193846-1 |
Environmental Information | 193846-2 Statement of Compliance |
HTML Datasheet | 193846-1 |
EDA Models | 193846-2 by SnapEDA |
3D Drawings | 193846-2.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $9.52027 | $47,601.35 |
Attribute | Description |
---|---|
Standard Package | 5,000 |