USD

1903112-2
1903112-2
Digi-Key Part Number
A107117TR-ND - Tape & Reel (TR)
A107117CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1903112-2
Supplier
Description
CONN TAB 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Tab Contact Gold 22-28 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

51,193 In Stock
Can ship immediately