cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888861-4

Digi-Key Part Number
A108637-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1888861-4
Supplier
Description
CONN MINI SAS RCP 36P SLD RA SMD
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
36
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
375$6.19736$2,324.01
Additional Resources
AttributeDescription
Other Names
A108637
-1888861-4-SI
Standard Package375