USD

188728-1

188728-1

Digi-Key Part Number
A116221TR-ND - Tape & Reel (TR)
A116221CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
188728-1
Supplier
Description
CONN MOD JACK 8P8C UNSHIELDED
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Through Hole, Bottom Entry
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
49.3µin (1.25µm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-
Number of Ports
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

1,126 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
188728-1-ND
A116221TR
Standard Package600