
1857523-3 | |
---|---|
DigiKey Part Number | A119113-ND |
Manufacturer | |
Manufacturer Product Number | 1857523-3 |
Description | CONTACT PIN POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin Swage Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1857523-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Swage Mount | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 250 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.78521 | $8,785.21 |