1776260-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1776260-2
1776260-2
1776260-2

1776260-2

Digi-Key Part Number
A98020-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1776260-2
Supplier
Description
TERM BLK 2POS TOP ENT 5.08MM PCB
Manufacturer Standard Lead Time
26
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Green
Operating Temperature
-55°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Nickel Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.21000$2.21
10$1.67100$16.71
25$1.54920$38.73
50$1.39280$69.64
100$1.35890$135.89
250$1.18904$297.26
500$1.08712$543.56
1,000$0.98521$985.21
5,000$0.90594$4,529.70
17762602
-1776260-2-SI
A98020
2266-1776260-2
350