175062-1 | |
---|---|
DigiKey Part Number | 3937-175062-1-ND |
Manufacturer | |
Manufacturer Product Number | 175062-1 |
Description | CONN RCPT TIN CRIMP TERM |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bag | 1 | $0.23000 | $0.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |