USD

1746854-1
1746854-1
Digi-Key Part Number
A107934TR-ND - Tape & Reel (TR)
A107934CT-ND - Cut Tape (CT)
A107934DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1746854-1
Supplier
Description
SHIELD FINGER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.043"" (1.10mm)
Length
0.138"" (3.50mm)
Height
0.094"" (2.40mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
1.967µin (0.05µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

39,834 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesA107934TR
Standard Package5,000