USD

1742718-1
1742718-1
Digi-Key Part Number
A107924TR-ND - Tape & Reel (TR)
A107924CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1742718-1
Supplier
Description
CONN QC RCPT 12-16AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
12-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,174 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.22000$0.22
10$0.20300$2.03
25$0.17360$4.34
50$0.15180$7.59
100$0.14100$14.10
250$0.12476$31.19
500$0.11932$59.66
1,000$0.09763$97.63
2,500$0.08950$223.75
Additional Resources
AttributeDescription
Other NamesA107924TR
Standard Package7,500