cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1734372-2

Digi-Key Part Number
1734372-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1734372-2
Supplier
Description
CONN PLUG USB2.0 TYPEA 4POS SLD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Features
Cover
Ingress Protection
-
Operating Temperature
-40°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
15,000$0.45222$6,783.30