171370-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171370-1

Digi-Key Part Number
A106982-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
171370-1
Supplier
Description
CONN RCPT CLUSTER BLK HSG 3POS
Detailed Description
3 Position Cluster Block Housing Connector Female, Receptacle Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Bulk
Part Status
Obsolete
Style
Cluster Block Housing
Terminal Type
Magnetic Wire
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
3
Stacking Direction
Side to Side
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
Black
Material
Phenolic
Note
Contacts Not Included
1 (Unlimited)
EAR99
8536.69.8000

92,612In Stock
2266-171370-1
1713701
-171370-1-SI
171370-1-ND
A106982
500